
26596 | |
|---|---|
DigiKey Part Number | 3647-26596-ND |
Manufacturer | FNIRSI |
Manufacturer Product Number | 26596 |
Description | Oscilloscope + Signal Generator |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel 400V Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FNIRSI | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | 240kpts | |
Function | Save | |
Probe Type | Passive 1:1, 10:1 | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M | |
Rise Time (Typ) | 3 ns | |
Voltage - Input (Max) | 400V | |
Voltage - Supply | 5VDC, USB Powered | |
Includes | Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,26000 € | 171,26 € |
| 3 | 162,65333 € | 487,96 € |
| Unit Price without VAT: | 171,26000 € |
|---|---|
| Unit Price with VAT: | 203,79940 € |







