
BFLY-PGE-50A2C-CS | |
---|---|
DigiKey Part Number | 4331-BFLY-PGE-50A2C-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFLY-PGE-50A2C-CS |
Description | 5.0MP COLOR PGE 1/2.5" CS-MOUNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RGB 2592 x 1944 Rolling CMOS GigE |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | RGB | |
Resolution | 2592 x 1944 | |
Frames per Second | 13.0 | |
Shutter | Rolling | |
Lens Mount | CS | |
Sensor | MT9P006 | |
Type | CMOS | |
Interface | GigE | |
Pixel Size | 2.2µm x 2.2µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.154" (29.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 318,24000 € | 318,24 € |
Unit Price without VAT: | 318,24000 € |
---|---|
Unit Price with VAT: | 378,70560 € |