
BFLY-PGE-12A2M-CS | |
---|---|
DigiKey Part Number | 4331-BFLY-PGE-12A2M-CS-ND |
Manufacturer | |
Manufacturer Product Number | BFLY-PGE-12A2M-CS |
Description | 1.2MP B&W PGE 1/3" CS-MOUNT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1280 x 960 Global CMOS GigE |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FLIR Integrated Imaging Solutions, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Color | Monochrome | |
Resolution | 1280 x 960 | |
Frames per Second | 52.0 | |
Shutter | Global | |
Lens Mount | CS | |
Sensor | AR0134 | |
Type | CMOS | |
Interface | GigE | |
Pixel Size | 3.75µm x 3.75µm | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Size / Dimension | 1.142" L x 1.181" W (29.00mm x 30.00mm) | |
Height (Max) | 1.154" (29.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 304,52000 € | 304,52 € |
Unit Price without VAT: | 304,52000 € |
---|---|
Unit Price with VAT: | 362,37880 € |