
VIR50-NISTL | |
|---|---|
DigiKey Part Number | VIR50-NISTL-ND |
Manufacturer | |
Manufacturer Product Number | VIR50-NISTL |
Description | THERMO HANDHELD GUN W/ NIST |
Customer Reference | |
Detailed Description | Handheld, Gun Infrared Thermometer LCD C°/F° Alarm, Auto Off, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Category | Input Type Infrared |
Manufacturer FLIR Extech | Features Alarm, Auto Off, Min/Max/Dif/Ave |
Packaging Box | Probe Type K |
Part Status Obsolete | Battery Cell Size 3.7V |
Type Handheld, Gun | Includes Battery, Cable, Case, SD Card |
Temperature Display C°/F° | Base Product Number |
Display Type LCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIR50 | FLIR Extech | 0 | VIR50-ND | 594,08000 € | MFR Recommended |


