
VIR50 | |
|---|---|
DigiKey Part Number | VIR50-ND |
Manufacturer | |
Manufacturer Product Number | VIR50 |
Description | THERMO HANDHELD GUN VIDEO IR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun Infrared Thermometer LCD C°/F° Alarm, Auto Off, Min/Max/Dif/Ave |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer FLIR Extech | Input Type Infrared |
Packaging Box | Features Alarm, Auto Off, Min/Max/Dif/Ave |
Part Status Active | Probe Type K |
Type Handheld, Gun | Battery Cell Size 3.7V |
Temperature Display C°/F° | Includes Battery, Cable, Case, SD Card |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,08000 € | 594,08 € |
| Unit Price without VAT: | 594,08000 € |
|---|---|
| Unit Price with VAT: | 706,95520 € |

