



MN16A | |
|---|---|
DigiKey Part Number | MN16A-ND |
Manufacturer | |
Manufacturer Product Number | MN16A |
Description | DIGITAL MINI MULTIMETER |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Hold |
Category | Display Count 4000 |
Manufacturer FLIR Extech | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Box | Functions, Extra Battery Test, Continuity, Diode Test |
Part Status Obsolete | Features Hold |
Style Handheld | Ranging Auto |
Type Digital (DMM) | Response Average |
Display Digits 4.0 | Includes Battery, Temperature Probe |
Display Type LCD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MN36 | FLIR Extech | 0 | MN36-ND | 43,68000 € | Direct |


