



MN36 | |
|---|---|
DigiKey Part Number | MN36-ND |
Manufacturer | |
Manufacturer Product Number | MN36 |
Description | MULTIMETER, AUTORANGING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer FLIR Extech | Display Count 3999 |
Packaging Box | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Part Status Active | Functions, Extra Battery Test, Continuity, Diode Test |
Style Handheld | Features Auto Off, Backlight, Hold |
Type Digital (DMM) | Ranging Auto |
Display Digits 4.0 | Includes Battery, Case, Probes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 € | 43,68 € |
| Unit Price without VAT: | 43,68000 € |
|---|---|
| Unit Price with VAT: | 51,97920 € |




