EX411A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


FLIR Extech
In Stock: 0
Unit Price: 84,98000 €
Datasheet
Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

EX411A

DigiKey Part Number
EX411A-ND
Manufacturer
Manufacturer Product Number
EX411A
Description
VOLTAGE DETECTOR LCD
Customer Reference
Detailed Description
Manual True RMS Handheld Digital (DMM) Multimeter 4.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Hold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD
Manufacturer
FLIR Extech
Display Count
4000
Series
Function
Voltage, Current, Resistance, Capacitance, Temperature, Frequency
Packaging
Box
Functions, Extra
Continuity, Diode Test
Part Status
Obsolete
Features
Backlight, Hold
Style
Handheld
Ranging
Manual
Type
Digital (DMM)
Response
True RMS
Display Digits
4.0
Includes
Battery, Holster, Probe, Stand, Strap
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EX350FLIR Extech0EX350-ND84,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes