



EX350 | |
|---|---|
DigiKey Part Number | EX350-ND |
Manufacturer | |
Manufacturer Product Number | EX350 |
Description | PROFESSIONAL MULTIMETER TRUE RMS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer FLIR Extech | Display Count 4000 |
Series | Function Voltage, Current, Resistance, Capacitance, Frequency |
Packaging Box | Functions, Extra Battery Test, Continuity, Diode Test |
Part Status Active | Features Auto Off, Backlight, Hold |
Style Handheld | Ranging Auto/Manual |
Type Digital (DMM) | Response True RMS |
Display Digits 3.0 | Includes Battery, Probes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,98000 € | 84,98 € |
| Unit Price without VAT: | 84,98000 € |
|---|---|
| Unit Price with VAT: | 101,12620 € |

