



EX350-NIST | |
|---|---|
DigiKey Part Number | EX350-NIST-ND |
Manufacturer | |
Manufacturer Product Number | EX350-NIST |
Description | PROFESSIONAL MULTIMETER TRUE RMS |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.0 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Battery Test, Continuity, Diode Test Function Features Auto Off, Backlight, Hold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FLIR Extech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.0 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | - | |
Includes | Battery, Probes | |
Base Product Number |


