
DV20 | |
|---|---|
DigiKey Part Number | DV20-ND |
Manufacturer | |
Manufacturer Product Number | DV20 |
Description | VOLTAGE DETECTOR, AC - FLASHLIGH |
Customer Reference | |
Detailed Description | Voltage Detector CAT III 600V Measures AC Voltage 100 ~ 600VAC |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Manufacturer FLIR Extech | Type Voltage Detector |
Series | Specifications Measures AC Voltage 100 ~ 600VAC |
Packaging Box | Ratings CAT III 600V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DV25 | FLIR Extech | 4 | DV25-ND | 21,24000 € | MFR Recommended |


