
DV25 | |
|---|---|
DigiKey Part Number | DV25-ND |
Manufacturer | |
Manufacturer Product Number | DV25 |
Description | VOLTAGE DETECTOR, AC, NON-CONTAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Detector CAT IV 1000V Measures AC Voltage 24 ~ 1000VAC |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer FLIR Extech | Type Voltage Detector |
Series | Specifications Measures AC Voltage 24 ~ 1000VAC |
Packaging Box | Ratings CAT IV 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,24000 € | 21,24 € |
| Unit Price without VAT: | 21,24000 € |
|---|---|
| Unit Price with VAT: | 25,27560 € |

