
421502-NIST | |
|---|---|
DigiKey Part Number | 421502-NIST-ND |
Manufacturer | |
Manufacturer Product Number | 421502-NIST |
Description | THERMO HANDHELD W/NIST 421502 |
Customer Reference | |
Detailed Description | Handheld Probe Thermometer LCD, Dual C°/F° Alarm, Hold, Min/Max/Ave, T1/T2/T1-T2 |
Category | Display Type LCD, Dual |
Manufacturer FLIR Extech | Input Type Probe |
Packaging Box | Features Alarm, Hold, Min/Max/Ave, T1/T2/T1-T2 |
Part Status Obsolete | Probe Type J, K |
Type Handheld | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 421502 | FLIR Extech | 0 | 421502-ND | 160,63000 € | MFR Recommended |

