
421502 | |
|---|---|
DigiKey Part Number | 421502-ND |
Manufacturer | |
Manufacturer Product Number | 421502 |
Description | THERMO HANDHELD DUAL J/K TYP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Handheld Probe Thermometer LCD, Dual C°/F° Alarm, Hold, Min/Max/Ave, T1/T2/T1-T2 |
Datasheet | Datasheet |
Category | Display Type LCD, Dual |
Manufacturer FLIR Extech | Input Type Probe |
Packaging Box | Features Alarm, Hold, Min/Max/Ave, T1/T2/T1-T2 |
Part Status Active | Probe Type J, K |
Type Handheld | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery, Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 € | 160,63 € |
| Unit Price without VAT: | 160,63000 € |
|---|---|
| Unit Price with VAT: | 191,14970 € |

