Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SC16C554DBIB64,151 | |
|---|---|
DigiKey Part Number | 2832-SC16C554DBIB64,151-ND |
Manufacturer | |
Manufacturer Product Number | SC16C554DBIB64,151 |
Description | UART IC 4, QUART CHANNEL 16 BYTE |
Customer Reference | |
Detailed Description | UART IC 4, QUART Channel 16 Byte 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Bulk | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 4, QUART | Package / Case 64-LQFP |
FIFO's 16 Byte | Supplier Device Package 64-LQFP (10x10) |
Data Rate (Max) 5Mbps | Base Product Number |
Voltage - Supply 2.5V, 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C554CQ64-F | MaxLinear, Inc. | 641 | 1016-1264-ND | 14,73000 € | Similar |
| ST16C554DCQ64-F | MaxLinear, Inc. | 940 | 1016-1266-ND | 16,53000 € | Similar |
| ST16C554DIQ64-F | MaxLinear, Inc. | 2.496 | 1016-1268-ND | 16,65000 € | Similar |
| ST16C554DIQ64TR-F | MaxLinear, Inc. | 0 | ST16C554DIQ64TR-F-ND | 11,68256 € | Similar |
| XR16C854CV-F | MaxLinear, Inc. | 256 | 1016-1653-ND | 32,33000 € | Similar |


