
LM358DMR2G | |
|---|---|
DigiKey Part Number | LM358DMR2GOSTR-ND - Tape & Reel (TR) LM358DMR2GOSCT-ND - Cut Tape (CT) LM358DMR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358DMR2G |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM358DMR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14160 € | 3,54 € |
| 100 | 0,12140 € | 12,14 € |
| 250 | 0,11180 € | 27,95 € |
| 500 | 0,10600 € | 53,00 € |
| 1.000 | 0,10123 € | 101,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09408 € | 376,32 € |
| 8.000 | 0,09142 € | 731,36 € |
| 12.000 | 0,09009 € | 1.081,08 € |
| 20.000 | 0,08861 € | 1.772,20 € |
| 28.000 | 0,08775 € | 2.457,00 € |
| 40.000 | 0,08692 € | 3.476,80 € |
| 100.000 | 0,08513 € | 8.513,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

