Similar

PCA9501D,118 | |
|---|---|
DigiKey Part Number | 2832-PCA9501D,118-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9501D,118 |
Description | IC XPNDR 400KHZ I2C SMBUS 20SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 20-SO |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 100µA, 25mA |
Packaging Tape & Reel (TR) | Clock Frequency 400 kHz |
Part Status Obsolete | Voltage - Supply 2.5V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Interrupt Output Yes | Supplier Device Package 20-SO |
Features EEPROM, POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9501PW,118 | NXP USA Inc. | 1.737 | 568-12050-1-ND | 2,30000 € | Similar |


