
PCA9501PW,118 | |
|---|---|
DigiKey Part Number | 568-12050-2-ND - Tape & Reel (TR) 568-12050-1-ND - Cut Tape (CT) 568-12050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9501PW,118 |
Description | IC XPND 400KHZ I2C SMBUS 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9501PW,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | EEPROM | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55600 € | 15,56 € |
| 25 | 1,42200 € | 35,55 € |
| 100 | 1,27360 € | 127,36 € |
| 250 | 1,20292 € | 300,73 € |
| 500 | 1,16030 € | 580,15 € |
| 1.000 | 1,12521 € | 1.125,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,98729 € | 2.468,22 € |
| 5.000 | 0,96667 € | 4.833,35 € |
| 7.500 | 0,95635 € | 7.172,62 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |











