
LXMA-PH03-0070 | |
|---|---|
DigiKey Part Number | 2832-LXMA-PH03-0070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LXMA-PH03-0070 |
Description | LXMA-PH03-0070 |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Rebel Red-Orange 615nm (612nm ~ 618nm) 1812 (4532 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 615nm (612nm ~ 618nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 87 lm/W | |
Current - Max | 1.2A | |
Luminous Flux @ Current/Temperature | 70lm (30lm ~ 110lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.120" W (4.49mm x 3.05mm) | |
Height - Seated (Max) | 0.084" (2.13mm) |

