
CY7C68001-56LTXC | |
|---|---|
DigiKey Part Number | 2832-CY7C68001-56LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68001-56LTXC |
Description | MICROPROCESSOR CIRCUIT, CMOS |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 Parallel Interface 56-QFN (8x8) |
EDA/CAD Models | CY7C68001-56LTXC Models |
Category | Interface Parallel |
Manufacturer Cypress Semiconductor Corp | Standards USB 2.0 |
Series | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 200mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-QFN (8x8) |
Function Controller | Base Product Number |

