
CY7C63813-SXC | |
|---|---|
DigiKey Part Number | 2832-CY7C63813-SXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63813-SXC |
Description | IC USB PERIPHERAL CTRLR 18-SOIC |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 GPIO, SPI Interface 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY7C63813-SXC Models |
Category | Interface GPIO, SPI |
Manufacturer Cypress Semiconductor Corp | Standards USB 2.0 |
Series | Voltage - Supply 4V ~ 5.5V |
Packaging Tube | Current - Supply 40mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Protocol USB | Supplier Device Package 18-SOIC |
Function Controller |

