
CY62147EV30LL-45ZSXA | |
|---|---|
DigiKey Part Number | 2832-CY62147EV30LL-45ZSXA-ND |
Manufacturer | |
Manufacturer Product Number | CY62147EV30LL-45ZSXA |
Description | SRAM - ASYNCHRONOUS MEMORY IC 4M |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |

