SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 48-VFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62146EV30LL-45BVXI

DigiKey Part Number
2832-CY62146EV30LL-45BVXI-ND
Manufacturer
Manufacturer Product Number
CY62146EV30LL-45BVXI
Description
IC SRAM 4MBIT PARALLEL 48VFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
EDA/CAD Models
CY62146EV30LL-45BVXI Models
Product Attributes
Filter Similar Products
Category
Memory Organization
256K x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tray
Access Time
45 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-VFBGA (6x8)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.770
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.

Other Suppliers on DigiKey

95In Stock
Ships from Rochester Electronics, LLC