Clock Fanout Buffer (Distribution) IC 1:10 1.5 GHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Fanout Buffer (Distribution) IC 1:10 1.5 GHz 32-TQFP
32-TQFP

CY2DL1510AZC

DigiKey Part Number
2832-CY2DL1510AZC-ND
Manufacturer
Manufacturer Product Number
CY2DL1510AZC
Description
IC CLK BUFFER 1:10 1.5GHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 1.5 GHz 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
CY2DL1510AZC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
Yes/Yes
Input
LVDS
Output
LVDS
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.594
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 301,21 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.