
CY14B104M-ZSP25XI | |
|---|---|
DigiKey Part Number | 2832-CY14B104M-ZSP25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B104M-ZSP25XI |
Description | IC NVSRAM 4MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 25 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II |

