FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF041-SSHD-T

DigiKey Part Number
2832-AT25SF041-SSHD-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25SF041-SSHD-T
Description
IC FLASH 4MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
512K x 8
Mfr
Memory Interface
SPI - Quad I/O
Packaging
Tape & Reel (TR)
Clock Frequency
104 MHz
Part Status
Obsolete
Write Cycle Time - Word, Page
5µs, 2.5ms
DigiKey Programmable
Verified
Voltage - Supply
2.5V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 631.400
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Flip Electronics
A separate 299,85 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.