


AS1355-BQFT-WGD | |
|---|---|
DigiKey Part Number | 2832-AS1355-BQFT-WGD-TR-ND - Tape & Reel (TR) |
Manufacturer | Austria Micro |
Manufacturer Product Number | AS1355-BQFT-WGD |
Description | IC REG LIN 1.5V/1.8V/3.3V 16-QFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 3 Output 300mA 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 240 µA |
Packaging Tape & Reel (TR) | PSRR 70dB ~ 60dB (1KHz ~ 100kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Soft Start |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 3 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 16-VFQFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.5V, 1.8V, 3.3V | Supplier Device Package 16-QFN (3x3) |
Voltage Dropout (Max) 100mV @ 200mA |

