
A1VC-P591A01000360 | |
|---|---|
DigiKey Part Number | 2832-A1VC-P591A01000360TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1VC-P591A01000360 |
Description | A1VC-P591A01000360 |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Versat 3030 ST PCA 150 Amber 591nm (589nm ~ 593nm) 1212 (3030 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 591nm (589nm ~ 593nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.095V | |
Lumens/Watt @ Current - Test | 82 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 38lm (36lm ~ 40lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |

