
A1N1-05911DH002000 | |
|---|---|
DigiKey Part Number | 2832-A1N1-05911DH002000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1N1-05911DH002000 |
Description | A1N1-05911DH002000 |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON Neo PC-Amber 1 mm2 Amber 591nm (589nm ~ 593nm) 2-SMD, No Lead |
Category | Lumens/Watt @ Current - Test 68 lm/W |
Mfr | Current - Max 1A |
Series | Luminous Flux @ Current/Temperature 205lm (200lm ~ 210lm) |
Packaging Tape & Reel (TR) | Temperature - Test 85°C |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
Wavelength 591nm (589nm ~ 593nm) | Package / Case 2-SMD, No Lead |
Current - Test 1A | Size / Dimension 0.056" L x 0.056" W (1.43mm x 1.43mm) |
Voltage - Forward (Vf) (Typ) 3.03V | Height - Seated (Max) 0.012" (0.30mm) |

