
A1DT-S632L1113AC00 | |
|---|---|
DigiKey Part Number | 2832-A1DT-S632L1113AC00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1DT-S632L1113AC00 |
Description | SIGNALSURE 30 SUPERRED |
Customer Reference | |
Detailed Description | LED Lighting Color SignalSure 30 Red 635nm (632nm ~ 638nm) 2-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 635nm (632nm ~ 638nm) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 58 lm/W | |
Current - Max | 60mA | |
Luminous Flux @ Current/Temperature | 4lm (2lm ~ 6lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |

