
A1DL-S632L12M3AF00 | |
|---|---|
DigiKey Part Number | 2832-A1DL-S632L12M3AF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A1DL-S632L12M3AF00 |
Description | A1DL-S632L12M3AF00 |
Customer Reference | |
Detailed Description | LED Lighting Color SignalSure 250 Red 635nm (632nm ~ 638nm) 4-PLCC |
Category | Current - Max 300mA |
Mfr | Luminous Flux @ Current/Temperature 49lm (15lm ~ 83lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 110° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 4-PLCC |
Wavelength 635nm (632nm ~ 638nm) | Supplier Device Package 4-PLCC |
Current - Test 250mA | Size / Dimension 0.126" L x 0.110" W (3.20mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 2.43V | Height - Seated (Max) 0.083" (2.10mm) |
Lumens/Watt @ Current - Test 81 lm/W |

