
8SLVD1212NLGI | |
|---|---|
DigiKey Part Number | 2832-8SLVD1212NLGI-ND |
Manufacturer | |
Manufacturer Product Number | 8SLVD1212NLGI |
Description | IC CLK BUFFER 2:12 2GHZ 40VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:12 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Input CML, LVCMOS, LVDS, LVPECL, LVTTL |
Manufacturer Renesas Electronics Corporation | Output LVDS |
Packaging Tray | Frequency - Max 2 GHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 2.625V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:12 | Package / Case 40-VFQFN Exposed Pad |
Differential - Input:Output Yes/Yes | Supplier Device Package 40-VFQFPN (6x6) |

