
854S204BGILF | |
|---|---|
DigiKey Part Number | 2832-854S204BGILF-ND |
Manufacturer | |
Manufacturer Product Number | 854S204BGILF |
Description | IC CLK BUFFER 1:2 3GHZ 16TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output LVDS, LVPECL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 3 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 3.465V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:2 | Supplier Device Package 16-TSSOP |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CML, LVDS, LVPECL, SSTL |

