
85314BGI-09LF | |
|---|---|
DigiKey Part Number | 2832-85314BGI-09LF-ND |
Manufacturer | |
Manufacturer Product Number | 85314BGI-09LF |
Description | IC CLK BUFFER 1:5 700MHZ 20TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 700 MHz 20-TSSOP (0.173", 4.40mm Width) |
Category | Input HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL |
Manufacturer Renesas | Output LVPECL |
Packaging Tube | Frequency - Max 700 MHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.8V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:5 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Differential - Input:Output No/No | Supplier Device Package 20-TSSOP |

