Clock Fanout Buffer (Distribution), Multiplexer IC 2:22 500 MHz 64-TQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8524AYLF

DigiKey Part Number
2832-8524AYLF-ND
Manufacturer
Manufacturer Product Number
8524AYLF
Description
IC CLK BUFFER 2:22 500MHZ 64TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:22 500 MHz 64-TQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HSTL
Manufacturer
Renesas Electronics Corporation
Frequency - Max
500 MHz
Packaging
Bulk
Voltage - Supply
3.135V ~ 3.465V
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C
Type
Fanout Buffer (Distribution), Multiplexer
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
64-TQFP Exposed Pad
Ratio - Input:Output
2:22
Supplier Device Package
64-TQFP-EP (10x10)
Differential - Input:Output
Yes/Yes
Base Product Number
Input
CML, HCSL, HSTL, LVDS, LVHSTL, LVPECL, SSTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.130
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.