
8521AYI-03LN | |
|---|---|
DigiKey Part Number | 2832-8521AYI-03LN-ND |
Manufacturer | |
Manufacturer Product Number | 8521AYI-03LN |
Description | CLOCK BUFFER 2:9 500MHZ 32-QFP T |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 2:9 500 MHz 32-LQFP |
Category | Input HCSL, LVDS, LVHSTL, LVPECL, SSTL |
Manufacturer IDT, Integrated Device Technology Inc | Output LVHSTL |
Packaging Bulk | Frequency - Max 500 MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 2:9 | Package / Case 32-LQFP |
Differential - Input:Output Yes/Yes | Supplier Device Package 32-TQFP (7x7) |

