
8516FYILF | |
|---|---|
DigiKey Part Number | 2832-8516FYILF-ND |
Manufacturer | |
Manufacturer Product Number | 8516FYILF |
Description | IC CLK BUFFER 1:16 700MHZ 48TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:16 700 MHz 48-LQFP |
Category | Input HCSL, LVDS, LVHSTL, LVPECL, SSTL |
Manufacturer Renesas | Output LVDS |
Packaging Tray | Frequency - Max 700 MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:16 | Package / Case 48-LQFP |
Differential - Input:Output Yes/Yes | Supplier Device Package 48-TQFP (7x7) |

