Image for 831742AGILF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

831742AGILF

DigiKey Part Number
2832-831742AGILF-ND
Manufacturer
Manufacturer Product Number
831742AGILF
Description
Clock Fanout Buffer (Distributio
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 4:2 700 MHz 24-TSSOP (0.173", 4.40mm Width)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input
HCSL, LVDS, LVPECL
Manufacturer
Renesas
Output
HCSL
Packaging
Tube
Frequency - Max
700 MHz
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
Type
Fanout Buffer (Distribution), Multiplexer
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Ratio - Input:Output
4:2
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Differential - Input:Output
Yes/Yes
Supplier Device Package
24-TSSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 120.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 297,47 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.