
83115BRLF | |
|---|---|
DigiKey Part Number | 2832-83115BRLF-ND |
Manufacturer | |
Manufacturer Product Number | 83115BRLF |
Description | IC CLK BUFFER 1:16 200MHZ 28QSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:16 200 MHz 28-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Output LVCMOS, LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Bulk | Voltage - Supply 3.135V ~ 3.465V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Ratio - Input:Output 1:16 | Supplier Device Package 28-QSOP |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS, LVTTL |

