
830154AMI-08LF | |
|---|---|
DigiKey Part Number | 2832-830154AMI-08LF-ND |
Manufacturer | |
Manufacturer Product Number | 830154AMI-08LF |
Description | IC CLK BUFFER 1:4 160MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 160 MHz 8-SOIC (0.154", 3.90mm Width) |
Category | Input LVCMOS |
Manufacturer Renesas | Output LVCMOS |
Packaging Tube | Frequency - Max 160 MHz |
Part Status Obsolete | Voltage - Supply 1.4V ~ 1.6V, 1.65V ~ 1.95V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Fanout Buffer (Distribution) | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:4 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Differential - Input:Output No/No | Supplier Device Package 8-SOIC |

