
5T905PGGI | |
|---|---|
DigiKey Part Number | 2832-5T905PGGI-ND |
Manufacturer | |
Manufacturer Product Number | 5T905PGGI |
Description | IC CLK BUFFER 1:5 250MHZ 28TSSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 250 MHz 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Output eHSTL, HSTL, LVTTL |
Manufacturer Renesas Electronics Corporation | Frequency - Max 250 MHz |
Packaging Tube | Voltage - Supply 2.4V ~ 2.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 28-TSSOP |
Differential - Input:Output Yes/No | Base Product Number |
Input eHSTL, HSTL, LVPECL, LVTTL |

