Direct

PMJ8418TP | |
|---|---|
DigiKey Part Number | 2166-PMJ8418TP-ND |
Manufacturer | |
Manufacturer Product Number | PMJ8418TP |
Description | DC DC CONVERTER 0.8-5.5V 143W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 26A 10.8V - 13.2V Input |
Datasheet | Datasheet |
Category | Power (Watts) 143 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 94.1% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 13-DIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 1.37" L x 1.12" W x 0.35" H (34.8mm x 28.5mm x 9.0mm) |
Voltage - Input (Max) 13.2V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 26A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH12030LAH | Rochester Electronics, LLC | 1.522 | 2156-PTH12030LAH-ND | 46,22667 € | Direct |


