
PTH12030LAH | |
|---|---|
DigiKey Part Number | 296-20466-ND |
Manufacturer | |
Manufacturer Product Number | PTH12030LAH |
Description | DC DC CONVERTER 0.8-1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 1.8V 26A 10.2V - 13.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH12030LAH Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 26A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 89% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 13-DIP Module |
Voltage - Input (Min) 10.2V | Size / Dimension 1.37" L x 1.12" W x 0.35" H (34.8mm x 28.4mm x 8.9mm) |
Voltage - Input (Max) 13.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 43,64375 € | 1.396,60 € |
| Unit Price without VAT: | 43,64375 € |
|---|---|
| Unit Price with VAT: | 51,93606 € |

