Direct

PMD5118OWP | |
|---|---|
DigiKey Part Number | 2166-PMD5118OWP-ND |
Manufacturer | |
Manufacturer Product Number | PMD5118OWP |
Description | DC DC CONVERTER 0.9-5.5V 12W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 14V Input |
Category | Power (Watts) 12 W |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 93.2% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.74" L x 0.49" W x 0.33" H (18.9mm x 12.6mm x 8.5mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CSA, IEC, TUV, UL |
Current - Output (Max) 2.25A | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTH08000WAH | Rochester Electronics, LLC | 432 | 2156-PTH08000WAH-ND | 11,72000 € | Direct |


