
PTH08000WAH | |
|---|---|
DigiKey Part Number | 296-20429-ND |
Manufacturer | |
Manufacturer Product Number | PTH08000WAH |
Description | DC DC CONVERTER 0.9-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 5.5V 2.25A 4.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08000WAH Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2.25A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93.5% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.75" L x 0.50" W x 0.34" H (19.1mm x 12.7mm x 8.6mm) |
Voltage - Input (Max) 14V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,72000 € | 11,72 € |
| 5 | 11,28400 € | 56,42 € |
| 10 | 11,10200 € | 111,02 € |
| 25 | 10,86480 € | 271,62 € |
| 56 | 10,65946 € | 596,93 € |
| 112 | 10,48607 € | 1.174,44 € |
| 280 | 10,26089 € | 2.873,05 € |
| 504 | 10,11879 € | 5.099,87 € |
| Unit Price without VAT: | 11,72000 € |
|---|---|
| Unit Price with VAT: | 13,94680 € |

