
6780TN | |
|---|---|
DigiKey Part Number | 510-6780TN-ND |
Manufacturer | |
Manufacturer Product Number | 6780TN |
Description | CASE PLAS CLEAR 13.25"L X 7.38"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Clear Cover Included 13.250" L x 7.375" W (336.55mm x 187.33mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 13.250" L x 7.375" W (336.55mm x 187.33mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 97.7in² (630cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,41000 € | 10,41 € |
| 5 | 8,89400 € | 44,47 € |
| 10 | 8,31300 € | 83,13 € |
| 25 | 7,60280 € | 190,07 € |
| 50 | 7,10600 € | 355,30 € |
| 100 | 6,64190 € | 664,19 € |
| 250 | 6,31580 € | 1.578,95 € |
| Unit Price without VAT: | 10,41000 € |
|---|---|
| Unit Price with VAT: | 12,38790 € |



