
6775TF | |
|---|---|
DigiKey Part Number | 510-6775TF-ND |
Manufacturer | |
Manufacturer Product Number | 6775TF |
Description | CASE PLASTIC CLR 9.5"L X 5.75"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Clear Cover Included 9.500" L x 5.750" W (241.30mm x 146.05mm) X 2.750" (69.85mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 9.500" L x 5.750" W (241.30mm x 146.05mm) | |
Height | 2.750" (69.85mm) | |
Area (L x W) | 54.6in² (352cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 5 | 7,54000 € | 37,70 € |
| 10 | 7,04800 € | 70,48 € |
| 25 | 6,44600 € | 161,15 € |
| 50 | 6,02480 € | 301,24 € |
| 100 | 5,63120 € | 563,12 € |
| 250 | 5,24696 € | 1.311,74 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,49580 € |






