
6748TE | |
|---|---|
DigiKey Part Number | 510-6748TE-ND |
Manufacturer | |
Manufacturer Product Number | 6748TE |
Description | BOX PLAS CLEAR 10.63"L X 6.63"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polypropylene Clear Cover Included 10.625" L x 6.625" W (269.88mm x 168.28mm) X 1.563" (39.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.625" L x 6.625" W (269.88mm x 168.28mm) | |
Height | 1.563" (39.69mm) | |
Area (L x W) | 70.4in² (454cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 5 | 7,36000 € | 36,80 € |
| 10 | 6,87900 € | 68,79 € |
| 25 | 6,29240 € | 157,31 € |
| 50 | 5,88120 € | 294,06 € |
| 100 | 5,49690 € | 549,69 € |
| 250 | 5,10660 € | 1.276,65 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |


