
FK 244 13 D3 PAK D3PAK (TO-268) | |
|---|---|
DigiKey Part Number | 5496-FK24413D3PAKD3PAK(TO-268)-ND |
Manufacturer | |
Manufacturer Product Number | FK 244 13 D3 PAK D3PAK (TO-268) |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink D³PAK (TO-268) Copper 4.1W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular | |
Length | 0.512" (13.00mm) | |
Width | 1.220" (31.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 4.1W | |
Thermal Resistance @ Natural | 19.50°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,90700 € | 9,07 € |
| Unit Price without VAT: | 0,90700 € |
|---|---|
| Unit Price with VAT: | 1,07933 € |


