
FK 244 13 D2 PAK TR D2PAK (TO-263) | |
|---|---|
DigiKey Part Number | 5496-FK24413D2PAKTRD2PAK(TO-263)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FK 244 13 D2 PAK TR D2PAK (TO-263) |
Description | Fans, Blower, Thermal Management |
Customer Reference | |
Detailed Description | Heat Sink D²PAK (TO-263) Copper 3.5W Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Solderable Feet | |
Shape | Rectangular | |
Length | 0.512" (13.00mm) | |
Width | 1.024" (26.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 3.5W | |
Thermal Resistance @ Natural | 22.80°C/W | |
Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,46830 € | 293,66 € |
| Unit Price without VAT: | 1,46830 € |
|---|---|
| Unit Price with VAT: | 1,74728 € |








